
CIL068-F2.5-M12ANIR | |
---|---|
DigiKey Part Number | 4946-CIL068-F2.5-M12ANIR-ND |
Manufacturer | |
Manufacturer Product Number | CIL068-F2.5-M12ANIR |
Description | 7mm M12 Lens Low Distortion |
Customer Reference | |
Detailed Description | Low Distortion Lens F2.5 1/2" S-Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Commonlands | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Low Distortion | |
Focal Length | 6.8mm | |
Focal Ratio | F2.5 | |
Compatible Sensor Size (Max) | 1/2" | |
Field of View | 62° @ 8.0mm | |
Resolution | 12MP (1.55µm) | |
TV Distortion | -1% | |
Filter Size | M12 x P0.5 | |
Diameter | 19.0mm Dia | |
Length | 31.6mm | |
Mounting Type | S-Mount |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $59.00000 | $59.00 |