
CIL083-F2.8-M12A650 | |
---|---|
DigiKey Part Number | 4946-CIL083-F2.8-M12A650-ND |
Manufacturer | |
Manufacturer Product Number | CIL083-F2.8-M12A650 |
Description | 8mm Low Distortion M12 Lens |
Customer Reference | |
Detailed Description | Low Distortion Lens F2.8 1/1.8" S-Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Commonlands | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Low Distortion | |
Focal Length | 8.0mm | |
Focal Ratio | F2.8 | |
Compatible Sensor Size (Max) | 1/1.8" | |
Field of View | 52° @ 7.6mm | |
Resolution | 16MP (1.85µm) | |
TV Distortion | -0.5% | |
Filter Size | M12 x P0.5 | |
Diameter | 14.0mm Dia | |
Length | 24.4mm | |
Mounting Type | S-Mount |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $35.00000 | $35.00 |