CIL125-F3.6-M12A650
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CIL125-F3.6-M12A650

DigiKey Part Number
4946-CIL125-F3.6-M12A650-ND
Manufacturer
Manufacturer Product Number
CIL125-F3.6-M12A650
Description
12mm M12 Lens 1/2.3" Telephoto
Customer Reference
Detailed Description
Telephoto Lens F3.6 1/2.3" S-Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Commonlands
Series
Packaging
Bag
Part Status
Active
Type
Telephoto
Focal Length
12.0mm
Focal Ratio
F3.6
Compatible Sensor Size (Max)
1/2.3"
Field of View
28° @ 6.2mm
Resolution
8MP (1.85µm)
TV Distortion
-1%
Filter Size
M12 x P0.5
Diameter
14.0mm Dia
Length
22.9mm
Mounting Type
S-Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Commonlands
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$35.00000$35.00