
CIL125-F8.0-M12ANIR | |
---|---|
DigiKey Part Number | 4946-CIL125-F8.0-M12ANIR-ND |
Manufacturer | |
Manufacturer Product Number | CIL125-F8.0-M12ANIR |
Description | 12mm M12 Lens 1/2.3" Telephoto |
Customer Reference | |
Detailed Description | Telephoto Lens F8 1/2.3" S-Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Commonlands | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Telephoto | |
Focal Length | 12.0mm | |
Focal Ratio | F8 | |
Compatible Sensor Size (Max) | 1/2.3" | |
Field of View | 28° @ 6.2mm | |
Resolution | 3MP (3.0µm) | |
TV Distortion | -1% | |
Filter Size | M12 x P0.5 | |
Diameter | 14.0mm Dia | |
Length | 22.9mm | |
Mounting Type | S-Mount |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $47.00000 | $47.00 |