CIL160-F5.6-M12ANIR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CIL160-F5.6-M12ANIR

DigiKey Part Number
4946-CIL160-F5.6-M12ANIR-ND
Manufacturer
Manufacturer Product Number
CIL160-F5.6-M12ANIR
Description
16mm M12 Lens Telephoto 1/1.7"
Customer Reference
Detailed Description
Telephoto Lens F5.6 1/2.3" S-Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Commonlands
Series
Packaging
Bag
Part Status
Active
Type
Telephoto
Focal Length
16.0mm
Focal Ratio
F5.6
Compatible Sensor Size (Max)
1/2.3"
Field of View
28° @ 6.2mm
Resolution
12MP (1.85µm)
TV Distortion
-0.5%
Filter Size
M12 x P0.5
Diameter
14.0mm Dia
Length
22.4mm
Mounting Type
S-Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from Commonlands
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$47.00000$47.00