CIL343-F2.3-M12A650
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CIL343-F2.3-M12A650

DigiKey Part Number
4946-CIL343-F2.3-M12A650-ND
Manufacturer
Manufacturer Product Number
CIL343-F2.3-M12A650
Description
4mm M12 Lens Wide-Angle
Customer Reference
Detailed Description
Wide Angle Lens F2.3 1/1.8" S-Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Commonlands
Series
-
Packaging
Tray
Part Status
Active
Type
Wide Angle
Focal Length
4.0mm
Focal Ratio
F2.3
Compatible Sensor Size (Max)
1/1.8"
Field of View
-
Resolution
10MP
TV Distortion
-
Filter Size
M12 x P0.5
Diameter
17.0mm Dia
Length
22.4mm
Mounting Type
S-Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Commonlands
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.