Telephoto Lens F2.4 1/2.3" S-Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CIL350-F2.4-M12A650

DigiKey Part Number
4946-CIL350-F2.4-M12A650-ND
Manufacturer
Manufacturer Part Number
CIL350-F2.4-M12A650
Description
35mm M12 Lens Telephoto
Customer Reference
Detailed Description
Telephoto Lens F2.4 1/2.3" S-Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Commonlands
Series
Packaging
Tray
Part Status
Active
Type
Telephoto
Focal Length
35.0mm
Focal Ratio
F2.4
Compatible Sensor Size (Max)
1/2.3"
Field of View
13° @ 8.0mm
Resolution
12MP
TV Distortion
0%
Filter Size
M12 x P0.5
Diameter
20.0mm Dia
Length
38.9mm
Mounting Type
S-Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Commonlands
FREE SHIPPING on orders of $50.00 or more for products shipped by Commonlands
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$49.00000$49.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.