
CIL532-F2.0-CMANIR | |
---|---|
DigiKey Part Number | 4946-CIL532-F2.0-CMANIR-ND |
Manufacturer | |
Manufacturer Product Number | CIL532-F2.0-CMANIR |
Description | 12mm C-Mount Lens 12MP |
Customer Reference | |
Detailed Description | Wide Angle Lens F2 2/3" C-Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Commonlands | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Wide Angle | |
Focal Length | 12.0mm | |
Focal Ratio | F2 | |
Compatible Sensor Size (Max) | 2/3" | |
Field of View | 49° @ 11mm | |
Resolution | 12MP (2.74µm) | |
TV Distortion | 0% | |
Filter Size | M27 x P0.5 | |
Diameter | 29.0mm Dia | |
Length | 37.7mm | |
Mounting Type | C-Mount |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $179.00000 | $179.00 |