



AC-B141513-03 | |
|---|---|
DigiKey Part Number | 4771-AC-B141513-03-ND |
Manufacturer | |
Manufacturer Part Number | AC-B141513-03 |
Description | HOSPITAL-G PWR CRD 5-15P/C13 3' |
Customer Reference | |
Detailed Description | 3.00' (914.4mm) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 3.00' (914.4mm) | |
Approval Agency Marking | CSA, cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 15A | |
Operating Temperature | -20°C ~ 105°C | |
Features | Hospital Grade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.14000 | $19.14 |
| 10 | $18.18000 | $181.80 |
| 20 | $17.22000 | $344.40 |
| 50 | $16.26000 | $813.00 |
| 100 | $15.31000 | $1,531.00 |
| 250 | $14.35000 | $3,587.50 |
| 500 | $13.40000 | $6,700.00 |

