cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/20WE6SN

DigiKey Part Number
2403-D38999/20WE6SN-ND
Manufacturer
Conesys
Manufacturer Product Number
D38999/20WE6SN
Description
AE3 6C 6#12 SKT RECP
Customer Reference
Detailed Description
6 Position Circular Connector Receptacle, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Number of Positions
6
Shell Size - Insert
17-6
Shell Size, MIL
E
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Crimp
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
23A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-65°C ~ 175°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
Thermoplastic
Applications
Aviation, Marine, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from PEI-Genesis
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Box
QuantityUnit PriceExt Price
1$39.25000$39.25
10$36.45000$364.50
25$34.02000$850.50
50$31.89000$1,594.50
100$28.35000$2,835.00