D38999/26WB98SN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/26WB98SN

DigiKey Part Number
2403-D38999/26WB98SN-ND
Manufacturer
Conesys
Manufacturer Product Number
D38999/26WB98SN
Description
CONN PLUG FMALE 6POS GOLD CRIMP
Customer Reference
Detailed Description
6 Position Circular Connector Plug, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Number of Positions
6
Grade
Military
Qualification
MIL-DTL-38999 Series III
Shell Size - Insert
11-98
Shell Size, MIL
B
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
Waterproof
Material Flammability Rating
UL94 V-0
Features
Coupling Nut, Self Locking
Shielding
Current Rating (Amps)
-
Voltage Rating
500VAC
Cable Opening
-
Operating Temperature
-65°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
Thermoplastic
Applications
Aerospace, Marine, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from PEI-Genesis
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Box
QuantityUnit PriceExt Price
1$33.55000$33.55
10$31.15000$311.50
25$29.08000$727.00
50$27.26000$1,363.00
100$24.23000$2,423.00

Other Suppliers on DigiKey

242In Stock
Ships from JRH Electronics