cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3456W22-22P

DigiKey Part Number
2403-MS3456W22-22P-ND
Manufacturer
Conesys
Manufacturer Product Number
MS3456W22-22P
Description
CONN PLUG MALE 4POS GOLD CRIMP
Customer Reference
Detailed Description
4 (Power) Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Number of Positions
4 (Power)
Shell Size - Insert
22-22
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
Fluid Resistant
Material Flammability Rating
-
Features
Coupling Nut
Shielding
Current Rating (Amps)
46A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 175°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
-
Applications
Automotive, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from PEI-Genesis
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Box
QuantityUnit PriceExt Price
1$169.76000$169.76
10$137.93000$1,379.30
25$116.15000$2,903.75
50$100.32000$5,016.00
100$84.88000$8,488.00