
BW HR 12-36W FR | |
---|---|
DigiKey Part Number | 2717-BWHR12-36WFR-ND |
Manufacturer | |
Manufacturer Product Number | BW HR 12-36W FR |
Description | BATTERY LEAD ACID 12V 9AH |
Customer Reference | |
Detailed Description | 12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 9Ah |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | - | |
Termination Style | - | |
Discharge Rate | - | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | - | |
Shipping Info | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.88000 | $18.88 |