



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coolgear | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Number of Ports | 9 | |
Data Rate (Max) | 5Gbps | |
Voltage - Input | 7V ~ 36V | |
Mounting Type | DIN Rail or Wall Mount | |
Features | USB 3.1 (9) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $126.74000 | $126.74 |


