


Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Outlet Strip, Power Strip, Surge Protector | |
Mounting Type | Bench, Floor, Wall | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 6 | |
Connector - AC Output | NEMA 5-15R (6) | |
Voltage - Input | 100V, 120V | |
Housing Material | Plastic | |
Energy | 90J | |
Cord Length | 6' (1.83m) | |
Approval Agency | cUL, UL | |
Features | Ground | |
Weight | 1.1 lbs (499 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.12000 | $24.12 |
10 | $21.71000 | $217.10 |
25 | $20.50000 | $512.50 |
99 | $19.30000 | $1,910.70 |