
FD4010B24W5-71-2NSC2 | |
---|---|
DigiKey Part Number | 2643-FD4010B24W5-71-2NSC2-ND |
Manufacturer | Cooltron Industrial Supply |
Manufacturer Product Number | FD4010B24W5-71-2NSC2 |
Description | DC Axial Fan 40x40x10mm 24VDC |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 5.7 CFM (0.157m³/min) 2 Wire Leads With Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 10.00mm | |
Air Flow | 5.7 CFM (0.157m³/min) | |
Static Pressure | 0.098 in H2O (24.5 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 24.5dB(A) | |
Power (Watts) | 1.44 W | |
RPM | ||
Termination | 2 Wire Leads With Connector | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cUL, TUV, UL | |
Current Rating (Amps) | 0.060A | |
Voltage Range | 17 ~ 26.4VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | $20.00000 | $40.00 |
10 | $18.00000 | $180.00 |