
FD6015S12W7-71-2N | |
|---|---|
DigiKey Part Number | 2643-FD6015S12W7-71-2N-ND |
Manufacturer | Cooltron Industrial Supply |
Manufacturer Product Number | FD6015S12W7-71-2N |
Description | DC Fan 60x60x15mm 12VDC |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H 1 Ball/1 Sleeve 26.0 CFM (0.728m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 15.00mm | |
Air Flow | 26.0 CFM (0.728m³/min) | |
Static Pressure | 0.150 in H2O (37.3 Pa) | |
Bearing Type | 1 Ball/1 Sleeve | |
Fan Type | ||
Features | - | |
Noise | 35.2dB(A) | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | cUL, TUV, UL | |
Weight | 0.073 lb (33.11 g) | |
Current Rating (Amps) | 0.170A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 30000 Hrs @ 25°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $20.00000 | $40.00 |
| 10 | $18.00000 | $180.00 |



