
FD9225B24W7-81-2R | |
---|---|
DigiKey Part Number | 2643-FD9225B24W7-81-2R-ND |
Manufacturer | Cooltron Industrial Supply |
Manufacturer Product Number | FD9225B24W7-81-2R |
Description | DC Axial Fan 92x92x25mm 24VDC |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92.0mm L x 92.0mm H Ball 60.0 CFM (1.68m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92.0mm L x 92.0mm H | |
Width | 25.00mm | |
Air Flow | 60.0 CFM (1.68m³/min) | |
Static Pressure | 0.134 in H2O (33.5 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 33.7dB(A) | |
Power (Watts) | 4.32 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | cUL, TUV, UL | |
Current Rating (Amps) | 0.180A | |
Voltage Range | 12 ~ 27.6VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 80000 Hrs @ 40°C |