
FD9238B12W5-81-2RX.C | |
|---|---|
DigiKey Part Number | 2643-FD9238B12W5-81-2RX.C-ND |
Manufacturer | Cooltron Industrial Supply |
Manufacturer Part Number | FD9238B12W5-81-2RX.C |
Description | DC Axial Fan 92x92x38mm 12VDC |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92.0mm L x 92.0mm H Ball 81.8 CFM (2.29m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92.0mm L x 92.0mm H | |
Width | 38.00mm | |
Air Flow | 81.8 CFM (2.29m³/min) | |
Static Pressure | 0.287 in H2O (71.5 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 44.2dB(A) | |
Power (Watts) | 4.8 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | ||
Operating Temperature | 14 ~ 104°F (-10 ~ 40°C) | |
Approval Agency | cUL, TUV, UL | |
Current Rating (Amps) | 0.400A | |
Voltage Range | 8 ~ 13.8VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 80000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $20.00000 | $40.00 |
| 10 | $18.00000 | $180.00 |


