
FFA-040A-1 | |
|---|---|
DigiKey Part Number | 2643-FFA-040A-1-ND |
Manufacturer | Cooltron Industrial Supply |
Manufacturer Part Number | FFA-040A-1 |
Description | Fan filter/screen steel 40mm |
Customer Reference | |
Detailed Description | 40mm Sq Fan Filter/Screen Aluminum |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cooltron Industrial Supply | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Filter/Screen | |
Fits Fan Size | 40mm Sq | |
For Use With/Related Products | Axial Fans | |
Features | - | |
Material | Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $4.00000 | $20.00 |
| 100 | $3.59000 | $359.00 |
| 200 | $3.49000 | $698.00 |
| 500 | $3.19000 | $1,595.00 |
| 1,000 | $2.99000 | $2,990.00 |





