
FGW-050A-1 | |
---|---|
DigiKey Part Number | 2643-FGW-050A-1-ND |
Manufacturer | Cooltron Industrial Supply |
Manufacturer Product Number | FGW-050A-1 |
Description | Fan guard 50mm metal |
Customer Reference | |
Detailed Description | 50mm Sq Fan Finger Guard Nickel, Chrome Plated 3 Rings |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cooltron Industrial Supply | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 50mm Sq | |
For Use With/Related Products | Axial Fans | |
Features | 3 Rings | |
Material | Nickel, Chrome Plated |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $0.92000 | $9.20 |
100 | $0.75000 | $75.00 |
200 | $0.72000 | $144.00 |
500 | $0.66000 | $330.00 |