
FGW-120A-1 | |
---|---|
DigiKey Part Number | 2643-FGW-120A-1-ND |
Manufacturer | Cooltron Industrial Supply |
Manufacturer Product Number | FGW-120A-1 |
Description | Fan guard 120mm metal |
Customer Reference | |
Detailed Description | 120mm Sq Fan Finger Guard Metal 8 Rings |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cooltron Industrial Supply | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 120mm Sq | |
For Use With/Related Products | Axial Fans | |
Features | 8 Rings | |
Material | Metal |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | $1.52000 | $3.04 |
10 | $1.45000 | $14.50 |
20 | $1.42000 | $28.40 |