
FGW-162A-1 | |
---|---|
DigiKey Part Number | 2643-FGW-162A-1-ND |
Manufacturer | Cooltron Industrial Supply |
Manufacturer Product Number | FGW-162A-1 |
Description | Fan guard 172mm metal |
Customer Reference | |
Detailed Description | 172mm Dia Fan Finger Guard Nickel, Chrome Plated 10 Rings |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cooltron Industrial Supply | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 172mm Dia | |
For Use With/Related Products | Axial Fans | |
Features | 10 Rings | |
Material | Nickel, Chrome Plated |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $2.92000 | $14.60 |
100 | $2.49000 | $249.00 |
200 | $2.29000 | $458.00 |
500 | $2.19000 | $1,095.00 |
1,000 | $1.99000 | $1,990.00 |