FPC-S36W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPC-S36W

DigiKey Part Number
2643-FPC-S36W-ND
Manufacturer
Cooltron Industrial Supply
Manufacturer Product Number
FPC-S36W
Description
Connecting Stripped cable w/mold
Customer Reference
Detailed Description
Fan Power Cord Fan Terminal Receptacle 180°, Straight 36.0" (914.4mm) Open Wires
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cooltron Industrial Supply
Series
Packaging
Bulk
Part Status
Active
Style
Female Receptacle to Cable
1st Connector
Fan Terminal Receptacle 180°, Straight
2nd Connector
Open Wires
Length
36.0" (914.4mm)
Fits Terminal Size
-
Number of Conductors
2
Cord Type
-
Wire Gauge
-
Approval Agency Marking
CSA, UL
Voltage Rating
300 V
Current Rating (Amps)
13 A
Operating Temperature
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 491
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Cooltron Industrial Supply
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
2$6.00000$12.00
100$5.39000$539.00
200$5.29000$1,058.00
400$4.99000$1,996.00