
FPC-S48W | |
---|---|
DigiKey Part Number | 2643-FPC-S48W-ND |
Manufacturer | Cooltron Industrial Supply |
Manufacturer Product Number | FPC-S48W |
Description | Connecting Stripped cable w/mold |
Customer Reference | |
Detailed Description | Fan Power Cord Fan Terminal Receptacle 180°, Straight 48.0" (1.22m) Open Wires |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cooltron Industrial Supply | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Female Receptacle to Cable | |
1st Connector | Fan Terminal Receptacle 180°, Straight | |
2nd Connector | Open Wires | |
Length | 48.0" (1.22m) | |
Fits Terminal Size | - | |
Number of Conductors | 2 | |
Cord Type | - | |
Wire Gauge | - | |
Approval Agency Marking | CSA, UL | |
Voltage Rating | 300 V | |
Current Rating (Amps) | 13 A | |
Operating Temperature | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | $6.32000 | $12.64 |
100 | $5.69000 | $569.00 |
200 | $5.59000 | $1,118.00 |
500 | $5.29000 | $2,645.00 |