
FPC-V24W-7D2 | |
---|---|
DigiKey Part Number | 2643-FPC-V24W-7D2-ND |
Manufacturer | Cooltron Industrial Supply |
Manufacturer Product Number | FPC-V24W-7D2 |
Description | Power cord fan 45deg angle 24" |
Customer Reference | |
Detailed Description | Fan Power Cord Fan Terminal Receptacle 45° 24.0" (609.6mm) Open Wires |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cooltron Industrial Supply | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Female Receptacle to Cable | |
1st Connector | Fan Terminal Receptacle 45° | |
2nd Connector | Open Wires | |
Length | 24.0" (609.6mm) | |
Fits Terminal Size | - | |
Number of Conductors | 41 | |
Cord Type | SPT-1 | |
Wire Gauge | 18 AWG | |
Approval Agency Marking | CSA, UL | |
Voltage Rating | 300 V | |
Current Rating (Amps) | 13 A | |
Operating Temperature | 105°C | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $6.00000 | $30.00 |
10 | $5.89000 | $58.90 |
50 | $5.79000 | $289.50 |
100 | $5.69000 | $569.00 |