
FPC-V36P | |
---|---|
DigiKey Part Number | 2643-FPC-V36P-ND |
Manufacturer | Cooltron Industrial Supply |
Manufacturer Product Number | FPC-V36P |
Description | Power cord fan 45deg angle 36" W |
Customer Reference | |
Detailed Description | Fan Power Cord Fan Terminal Receptacle 45° 36.0" (914.4mm) NEMA 1-15 Plug |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cooltron Industrial Supply | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Female Receptacle to Male Plug | |
1st Connector | Fan Terminal Receptacle 45° | |
2nd Connector | NEMA 1-15 Plug | |
Length | 36.0" (914.4mm) | |
Fits Terminal Size | - | |
Number of Conductors | 2 | |
Cord Type | SPT-1 | |
Wire Gauge | - | |
Approval Agency Marking | CSA, UL | |
Voltage Rating | 300 V | |
Current Rating (Amps) | 13 A | |
Operating Temperature | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | $6.20000 | $12.40 |
100 | $5.39000 | $539.00 |
200 | $5.29000 | $1,058.00 |