
FPF-040A-40 | |
---|---|
DigiKey Part Number | 2643-FPF-040A-40-ND |
Manufacturer | Cooltron Industrial Supply |
Manufacturer Product Number | FPF-040A-40 |
Description | Fan Filter 40mm 40ppi |
Customer Reference | |
Detailed Description | 40mm Sq Fan Filter Guard Assembly Acrylonitrile Butadiene Styrene (ABS), Polyurethane Foam |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cooltron Industrial Supply | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Filter Guard Assembly | |
Fits Fan Size | 40mm Sq | |
For Use With/Related Products | Axial Fans | |
Features | - | |
Material | Acrylonitrile Butadiene Styrene (ABS), Polyurethane Foam |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $1.72000 | $8.60 |
100 | $1.39000 | $139.00 |
200 | $1.29000 | $258.00 |