
FPF-090A-60 | |
---|---|
DigiKey Part Number | 2643-FPF-090A-60-ND |
Manufacturer | Cooltron Industrial Supply |
Manufacturer Product Number | FPF-090A-60 |
Description | Fan Filter 90mm 60ppi |
Customer Reference | |
Detailed Description | 90mm Sq Fan Filter Guard Assembly Plastic, Polyurethane Foam Self Extinguishing |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cooltron Industrial Supply | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Filter Guard Assembly | |
Fits Fan Size | 90mm Sq | |
For Use With/Related Products | Axial Fans | |
Features | Self Extinguishing | |
Material | Plastic, Polyurethane Foam |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $1.56000 | $7.80 |
25 | $1.52000 | $38.00 |
50 | $1.45000 | $72.50 |
100 | $1.39000 | $139.00 |
200 | $1.32000 | $264.00 |