
12002 | |
---|---|
DigiKey Part Number | 3103-12002TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 12002 |
Description | SMO 10MM ROUND BULLET COLLIMATOR |
Customer Reference | |
Detailed Description | Lens |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CoreLED Systems, LLC | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Lens | |
Color | - | |
Lens Style | - | |
Lens Size | - | |
Lens Transparency | - | |
Optical Pattern | - | |
Viewing Angle | - | |
For Use With/Related Manufacturer | Osram | |
Material | - | |
Mounting Type | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.00000 | $5.00 |
10 | $3.50000 | $35.00 |
100 | $2.50000 | $250.00 |
925 | $1.50000 | $1,387.50 |