
CI-PRFBD-2-2 | |
|---|---|
DigiKey Part Number | 6163-CI-PRFBD-2-2-ND |
Manufacturer | Corleto Industries |
Manufacturer Part Number | CI-PRFBD-2-2 |
Description | BREADBOARD GENERAL PURPOSE PTH |
Customer Reference | |
Detailed Description | Breadboard, General Purpose Plated Through Hole (PTH) Pad Per Hole (Both Sides) 0.1" (2.54mm) Grid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Corleto Industries | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Proto Board Type | Breadboard, General Purpose | |
Plating | Plated Through Hole (PTH) | |
Pitch | 0.1" (2.54mm) Grid | |
Circuit Pattern | Pad Per Hole (Both Sides) | |
Edge Contacts | Custom | |
Hole Diameter | 0.040" (1.02mm) | |
Size / Dimension | 2.00" L x 2.00" W (50.8mm x 50.8mm) | |
Board Thickness | 0.063" (1.60mm) | |
Material | FR4 Epoxy Glass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.95000 | $4.95 |
| 10 | $4.85000 | $48.50 |
| 25 | $4.75000 | $118.75 |
| 50 | $4.25000 | $212.50 |
| 100 | $3.95000 | $395.00 |


