
DSF155Q6R0HAE | |
---|---|
DigiKey Part Number | 2266-DSF155Q6R0HAE-ND |
Manufacturer | |
Manufacturer Product Number | DSF155Q6R0HAE |
Description | CAPACITOR 1.5F -10%, +30% 6V TH |
Customer Reference | |
Detailed Description | 1.5 F (EDLC) Supercapacitor 6 V Radial, Can 180mOhm @ 1kHz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier / Illinois Capacitor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 1.5 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 6 V | |
ESR (Equivalent Series Resistance) | 180mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.472" (12.00mm) | |
Size / Dimension | 0.669" L x 0.335" W (17.00mm x 8.50mm) | |
Height - Seated (Max) | 0.945" (24.00mm) | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
40 | $1.87000 | $74.80 |