2220 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2220 Pkg
CDE Mica Chip Capacitors
Cornell Dubilier MC and MCN RF Capacitors | Digi-Key Daily

MC22FF621J-F

DigiKey Part Number
MC22FF621J-F-ND
Manufacturer
Manufacturer Product Number
MC22FF621J-F
Description
CAP MICA 620PF 5% 1KV 2220
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
620 pF Mica Capacitor 1 kV 2220 (5750 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
620 pF
Tolerance
±5%
Voltage - Rated
1 kV
Dielectric Material
Mica
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
2220 (5750 Metric)
Lead Spacing
-
Features
RF, High Q, Low Loss
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$10.23000$10.23
10$7.68000$76.80
50$6.50120$325.06
100$6.10030$610.03
500$5.35708$2,678.54
1,000$5.10252$5,102.52
Manufacturers Standard Package