

RJD2430C1ST1 | |
---|---|
DigiKey Part Number | 1572-1630-ND |
Manufacturer | |
Manufacturer Product Number | RJD2430C1ST1 |
Description | BATT LITH-ION 3.7V 110MAH COIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Coin, 24.5mm 3.7 V Lithium-Ion Battery Rechargeable (Secondary) 110mAh |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.96" Dia x 0.13" H (24.5mm x 3.2mm) | |
Termination Style | SMD (SMT) Tab | |
Discharge Rate | 22mA | |
Shelf Life | - | |
Standard Charge Current | 55mA | |
Standard Charge Time | - | |
Weight | 4.2 g | |
Shipping Info | Due to restrictions, only ground shipment is allowed. |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.20000 | $11.20 |
30 | $8.85000 | $265.50 |