
RJD2440SP8 | |
|---|---|
DigiKey Part Number | 338-RJD2440SP8-ND |
Manufacturer | |
Manufacturer Part Number | RJD2440SP8 |
Description | BATT LITH-ION 3.7V 150MAH COIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Coin, 24.5mm 3.7 V Lithium-Ion Battery Rechargeable (Secondary) 150mAh |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.96" Dia x 0.17" H (24.5mm x 4.3mm) | |
Termination Style | SMD (SMT) Tab | |
Discharge Rate | 300mA | |
Standard Charge Current | - | |
Standard Charge Time | 3Hrs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.60000 | $11.60 |
| 30 | $9.20733 | $276.22 |


