Coin, 30.0mm 3.7 V Lithium-Ion Battery Rechargeable (Secondary) 300mAh
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Coin, 30.0mm 3.7 V Lithium-Ion Battery Rechargeable (Secondary) 300mAh

RJD3048ST1

DigiKey Part Number
1572-1634-ND
Manufacturer
Manufacturer Part Number
RJD3048ST1
Description
BATT LITH-ION 3.7V 300MAH COIN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Coin, 30.0mm 3.7 V Lithium-Ion Battery Rechargeable (Secondary) 300mAh
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
1.18" Dia x 0.19" H (30.0mm x 4.8mm)
Termination Style
SMD (SMT) Tab
Discharge Rate
60mA
Shelf Life
-
Standard Charge Current
150mA
Standard Charge Time
-
Weight
9.3 g
Shipping Info
Due to restrictions, only ground shipment is allowed.
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$12.16000$12.16
30$9.26233$277.87
60$8.76317$525.79
120$8.29150$994.98
270$7.77219$2,098.49
510$7.55251$3,851.78
Manufacturer Standard Packaging
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.