cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/24WJ19PNL

DigiKey Part Number
2899-D38999/24WJ19PNLCO-ND
Manufacturer
Corsair
Manufacturer Product Number
D38999/24WJ19PNL
Description
D38999/24WJ19PNL
Customer Reference
Detailed Description
19 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Corsair
Series
Packaging
Bag
Part Status
Active
Connector Type
Receptacle Housing
Type
For Female Sockets
Number of Positions
19
Grade
Military
Qualification
MIL-DTL-38999 Series III
Shell Size - Insert
25-19
Shell Size, MIL
J
Contact Type
Crimp
Contact Size
12
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Cadmium
Housing Color
Olive Drab
Ingress Protection
-
Material Flammability Rating
-
Features
-
Shielding
-
Note
Contacts Not Included
Includes
-
Insert Material
-
Contact Shape
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 135
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Air Electro Inc.
FREE SHIPPING on orders of $300.00 or more for products shipped by Air Electro Inc.
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$60.42000$60.42
10$58.46400$584.64
25$56.63720$1,415.93
50$55.76700$2,788.35
100$52.53350$5,253.35
250$51.77952$12,944.88
500$49.66250$24,831.25
1,000$48.32850$48,328.50