cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3452W16-10S

DigiKey Part Number
2899-MS3452W16-10S-ND
Manufacturer
Corsair
Manufacturer Product Number
MS3452W16-10S
Description
CONNECTOR
Customer Reference
Detailed Description
3 (Power) Position Circular Connector Receptacle, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
3 (Power)
Shell Size - Insert
16-10
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Crimp
Fastening Type
Threaded
Orientation
N (Normal)
Contact Finish - Mating
Gold
Color
Olive Drab
Material Flammability Rating
-
Shielding
Cable Opening
1.000" (25.40mm)
Applications
Automotive, Military
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Air Electro Inc.
FREE SHIPPING on orders of $300.00 or more for products shipped by Air Electro Inc.
All prices are in USD
Bag
QuantityUnit PriceExt Price
2$83.72500$167.45
10$77.02900$770.29
50$70.86660$3,543.33
100$65.19720$6,519.72
500$59.98144$29,990.72