cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3476W22-32S

DigiKey Part Number
2899-MS3476W22-32S-ND
Manufacturer
Corsair
Manufacturer Product Number
MS3476W22-32S
Description
CONNECTOR
Customer Reference
Detailed Description
32 (Power) Position Circular Connector Plug, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
32 (Power)
Shell Size - Insert
22-32
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Contact Finish - Mating
Gold
Color
Olive Drab
Material Flammability Rating
-
Shielding
Cable Opening
-
Applications
Aviation, Industrial, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Air Electro Inc.
FREE SHIPPING on orders of $300.00 or more for products shipped by Air Electro Inc.
All prices are in USD
Bag
QuantityUnit PriceExt Price
2$98.13500$196.27
10$90.28200$902.82
50$83.05980$4,152.99
100$76.41500$7,641.50
500$70.30180$35,150.90