
PDA50F-12 | |
|---|---|
DigiKey Part Number | 1776-PDA50F-12-ND |
Manufacturer | |
Manufacturer Part Number | PDA50F-12 |
Description | AC/DC CONVERTER 12V 50W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 4.3 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 85% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.72" L x 3.23" W x 1.22" H (119.9mm x 82.0mm x 31.0mm) | |
Approval Agency | CE, cURus, DEMKO, UKCA | |
Standard Number | 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $46.18000 | $46.18 |
| 10 | $40.58900 | $405.89 |
| 25 | $38.55680 | $963.92 |
| 50 | $37.08740 | $1,854.37 |
| 100 | $35.67430 | $3,567.43 |
| 250 | $33.88824 | $8,472.06 |

