9400J-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9400J-SERIES
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

9402-05-20TR

DigiKey Part Number
306-1408-2-ND - Tape & Reel (TR)
306-1408-1-ND - Cut Tape (CT)
306-1408-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
9402-05-20TR
Description
RELAY RF SPST-NO 500MA 5V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Coto Technology
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Coil Type
Non Latching
Coil Current
25 mA
Coil Voltage
5VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
500 mA
Switching Voltage
200VAC, 200VDC - Max
Must Operate Voltage
3.75 VDC
Must Release Voltage
0.4 VDC
Operate Time
0.4 ms
Release Time
0.2 ms
Features
-
Mounting Type
Surface Mount
Termination Style
J Lead
Operating Temperature
-20°C ~ 85°C
Contact Material
-
Coil Power
-
Coil Resistance
200 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.72000$10.72
10$9.55000$95.50
25$9.11960$227.99
50$8.80700$440.35
100$8.50470$850.47
250$8.12064$2,030.16
500$7.84146$3,920.73
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$6.13750$6,137.50
Manufacturers Standard Package