
CLQ6A-YKW-C1L1R1H1NBB7C3CJT3 | |
---|---|
DigiKey Part Number | 90-CLQ6A-YKW-C1L1R1H1NBB7C3CJT3-ND |
Manufacturer | |
Manufacturer Product Number | CLQ6A-YKW-C1L1R1H1NBB7C3CJT3 |
Description | CLQ6A-YKW-C1L1R1H1NBB7C3CJT3 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Amber, Blue, Green, Red 592nm Amber, 468nm Blue, 528nm Green, 622nm Red LED Indication - Discrete 2.1V Amber, 3.1V Blue, 3V Green, 2.1V Red 8-SMD, No Lead |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.1V Amber, 3.1V Blue, 3V Green, 2.1V Red | |
Current - Test | 100mA Amber, 100mA Blue, 100mA Green, 100mA Red | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 8-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 5.20mm L x 5.00mm W | |
Height (Max) | 1.20mm |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.70200 | $2,808.00 |