JB2835AWT-W-H27EA0000-N0000001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $0.10000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $0.01225
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $0.01163
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $0.01066
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $0.01066
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $0.01066
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $0.01066
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $0.01163
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $0.01066
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $0.01163
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $0.01066
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $0.01163
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $0.01176
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $0.01275
Datasheet
JB2835AWT-W-H22EA0000-N0000001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JB2835AWT-W-H27EA0000-N0000001

DigiKey Part Number
2138-JB2835AWT-W-H27EA0000-N0000001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JB2835AWT-W-H27EA0000-N0000001
Description
LED J WARM WHT 2700K 1411
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting J White, Warm 2700K 3-Step MacAdam Ellipse 2.91V 60mA 120° 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
2700K 3-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
24lm (Typ)
Flux @ 25°C, Current - Test
27lm (Typ)
Current - Test
60mA
Voltage - Forward (Vf) (Typ)
2.91V
Lumens/Watt @ Current - Test
155 lm/W
CRI (Color Rendering Index)
80
Current - Max
150mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Supplier Device Package
1411
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.031" (0.80mm)
Thermal Resistance of Package
30°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
56,000$0.01066$596.96