
JB2835AWT-W-H30GA0000-N0000001 | |
---|---|
DigiKey Part Number | 2138-JB2835AWT-W-H30GA0000-N0000001TR-ND - Tape & Reel (TR) 2138-JB2835AWT-W-H30GA0000-N0000001CT-ND - Cut Tape (CT) 2138-JB2835AWT-W-H30GA0000-N0000001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JB2835AWT-W-H30GA0000-N0000001 |
Description | LED J WARM WHT 3000K 1411 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting J White, Warm 3000K 3-Step MacAdam Ellipse 2.91V 60mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3000K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 26lm (Typ) | |
Flux @ 25°C, Current - Test | 29lm (Typ) | |
Current - Test | 60mA | |
Voltage - Forward (Vf) (Typ) | 2.91V | |
Lumens/Watt @ Current - Test | 166 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 150mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 30°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.02100 | $0.21 |
100 | $0.01780 | $1.78 |
500 | $0.01602 | $8.01 |
1,000 | $0.01532 | $15.32 |
2,000 | $0.01464 | $29.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.01399 | $55.96 |
8,000 | $0.01337 | $106.96 |
12,000 | $0.01302 | $156.24 |
20,000 | $0.01259 | $251.80 |
28,000 | $0.01231 | $344.68 |
40,000 | $0.01203 | $481.20 |
100,000 | $0.01163 | $1,163.00 |