J-Series-2835-3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JB2835AWT-W-H35GA0000-N0000001

DigiKey Part Number
2138-JB2835AWT-W-H35GA0000-N0000001TR-ND - Tape & Reel (TR)
2138-JB2835AWT-W-H35GA0000-N0000001CT-ND - Cut Tape (CT)
2138-JB2835AWT-W-H35GA0000-N0000001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JB2835AWT-W-H35GA0000-N0000001
Description
LED J WARM WHT 3500K 1411
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting J White, Warm 3500K 3-Step MacAdam Ellipse 2.91V 60mA 120° 1411 (3528 Metric)
Datasheet
 Datasheet
EDA/CAD Models
JB2835AWT-W-H35GA0000-N0000001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
3500K 3-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
26lm (Typ)
Flux @ 25°C, Current - Test
29lm (Typ)
Current - Test
60mA
Voltage - Forward (Vf) (Typ)
2.91V
Lumens/Watt @ Current - Test
166 lm/W
CRI (Color Rendering Index)
80
Current - Max
150mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Supplier Device Package
1411
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.031" (0.80mm)
Thermal Resistance of Package
30°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,576
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.02100$0.21
100$0.01780$1.78
500$0.01602$8.01
1,000$0.01532$15.32
2,000$0.01464$29.28
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.01399$55.96
8,000$0.01337$106.96
12,000$0.01302$156.24
20,000$0.01259$251.80
28,000$0.01231$344.68
40,000$0.01203$481.20
100,000$0.01163$1,163.00
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.