
JB2835BWT-G-H22GA0000-N0000001 | |
---|---|
DigiKey Part Number | 2138-JB2835BWT-G-H22GA0000-N0000001TR-ND - Tape & Reel (TR) 2138-JB2835BWT-G-H22GA0000-N0000001CT-ND - Cut Tape (CT) 2138-JB2835BWT-G-H22GA0000-N0000001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JB2835BWT-G-H22GA0000-N0000001 |
Description | LED J WARM WHT 2200K 1411 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting J White, Warm 2200K 3-Step MacAdam Ellipse 2.67V 55mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 2200K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 24lm (Typ) | |
Flux @ 25°C, Current - Test | 25lm (Typ) | |
Current - Test | 55mA | |
Voltage - Forward (Vf) (Typ) | 2.67V | |
Lumens/Watt @ Current - Test | 170 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 480mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 7.6°C/W |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.13000 | $0.13 |
10 | $0.11300 | $1.13 |
100 | $0.09770 | $9.77 |
500 | $0.08804 | $44.02 |
1,000 | $0.08415 | $84.15 |
2,000 | $0.08262 | $165.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.07685 | $307.40 |
8,000 | $0.07343 | $587.44 |
12,000 | $0.07149 | $857.88 |
20,000 | $0.06913 | $1,382.60 |
28,000 | $0.06761 | $1,893.08 |
40,000 | $0.06750 | $2,700.00 |