cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XEGAWT-H0-0000-000-00000UT640G

DigiKey Part Number
90-XEGAWT-H0-0000-000-00000UT640G-ND
Manufacturer
Manufacturer Product Number
XEGAWT-H0-0000-000-00000UT640G
Description
XLAMP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XE-G White, Neutral 4000K 3-Step MacAdam Ellipse 3V 1A 125° 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Color
CCT (K)
4000K 3-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
290lm (280lm ~ 300lm)
Flux @ 25°C, Current - Test
307lm (Typ)
Current - Test
1A
Voltage - Forward (Vf) (Typ)
3V
Lumens/Watt @ Current - Test
97 lm/W
CRI (Color Rendering Index)
90
Current - Max
3A
Viewing Angle
125°
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Supplier Device Package
2-SMD
Size / Dimension
0.081" L x 0.063" W (2.05mm x 1.60mm)
Height - Seated (Max)
0.044" (1.13mm)
Thermal Resistance of Package
2.4°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
3,000$1.92001$5,760.03