
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power Supply Module | |
For Use With/Related Products | Millenium 3 | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Voltage - Supply | 100 ~ 240VAC | |
Mounting Type | Chassis Mount, DIN Rail | |
Termination Style | Screw Terminal | |
Features | Output Capacity (24VDC, 1.2A, 30W) | |
Operating Temperature | -25°C ~ 55°C | |
Ingress Protection | - | |
Approval Agency | CE, CSA, TUV, UL | |
Weight | - |