cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDSP10S110A

DigiKey Part Number
2266-SDSP10S110A-ND
Manufacturer
Manufacturer Product Number
SDSP10S110A
Description
RELAY TIME DELAY SS 10S ADJ 110V
Customer Reference
Detailed Description
Repeat Cycle Time Delay Relay SPST-NO (1 Form A) 1 Sec ~ 10 Sec Delay 1A @ 110VAC DIN Rail
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Relay Type
Solid State Relay
Function
Repeat Cycle
Circuit
SPST-NO (1 Form A)
Delay Time
1 Sec ~ 10 Sec
Contact Rating @ Voltage
1A @ 110VAC
Voltage - Supply
110VAC
Termination Style
Quick Connect - 0.250" (6.3mm)
Timing Adjustment Method
Screwdriver Slot
Timing Initiate Method
Input Voltage
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 146
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate $9.99 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in USD
Box
QuantityUnit PriceExt Price
3$20.73000$62.19
6$19.19000$115.14
12$16.81000$201.72