cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SHS20M220A

DigiKey Part Number
SHS20M220A-ND
Manufacturer
Manufacturer Product Number
SHS20M220A
Description
RELAY TIME DELAY SS 20M 220V
Customer Reference
Detailed Description
Interval Time Delay Relay SPST-NO (1 Form A) Fixed, 20 Min Delay 1A @ 110VAC DIN Rail
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
Packaging
Box
Part Status
Obsolete
Mounting Type
DIN Rail
Relay Type
Solid State Relay
Function
Interval
Circuit
SPST-NO (1 Form A)
Delay Time
Fixed, 20 Min
Contact Rating @ Voltage
1A @ 110VAC
Voltage - Supply
220VAC
Termination Style
Quick Connect - 0.250" (6.3mm)
Timing Adjustment Method
Fixed
Timing Initiate Method
Input Voltage
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 116 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

116In Stock
Ships from WEC